
BR25H040FVT-5ACE2 | |
|---|---|
DigiKey Part Number | 846-BR25H040FVT-5ACE2TR-ND - Tape & Reel (TR) 846-BR25H040FVT-5ACE2CT-ND - Cut Tape (CT) 846-BR25H040FVT-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H040FVT-5ACE2 |
Description | 4KBIT, SPI BUS, SERIAL EEPROM FO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 20 MHz 8-TSSOP-B |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Series | Write Cycle Time - Word, Page 3.5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 512 x 8 | Supplier Device Package 8-TSSOP-B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 11,10800 Kč | 111,08 Kč |
| 25 | 10,82640 Kč | 270,66 Kč |
| 50 | 10,59980 Kč | 529,99 Kč |
| 100 | 10,37090 Kč | 1 037,09 Kč |
| 250 | 10,06644 Kč | 2 516,61 Kč |
| 500 | 9,83504 Kč | 4 917,52 Kč |
| 1 000 | 9,60386 Kč | 9 603,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,23877 Kč | 27 716,31 Kč |
| 6 000 | 9,01080 Kč | 54 064,80 Kč |
| 9 000 | 8,87865 Kč | 79 907,85 Kč |
| 15 000 | 8,71369 Kč | 130 705,35 Kč |
| 21 000 | 8,60607 Kč | 180 727,47 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

