
BR25H040FVT-2CE2 | |
|---|---|
DigiKey Part Number | BR25H040FVT-2CE2TR-ND - Tape & Reel (TR) BR25H040FVT-2CE2CT-ND - Cut Tape (CT) BR25H040FVT-2CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H040FVT-2CE2 |
Description | IC EEPROM 4KBIT SPI 8TSSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 10 MHz 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR25H040FVT-2CE2 Models |
Category | Clock Frequency 10 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP-B |
Memory Organization 512 x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25H040FVT-5ACE2 | Rohm Semiconductor | 2 930 | 846-BR25H040FVT-5ACE2CT-ND | 11,76000 Kč | MFR Recommended |
| 25AA040AX-I/ST | Microchip Technology | 0 | 25AA040AX-I/ST-ND | 13,58150 Kč | Similar |
| 25LC040AXT-I/ST | Microchip Technology | 0 | 25LC040AXT-I/ST-ND | 13,58151 Kč | Similar |
| M95040-DRDW3TP/K | STMicroelectronics | 3 860 | 497-14442-1-ND | 13,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 10,24700 Kč | 102,47 Kč |
| 25 | 9,97000 Kč | 249,25 Kč |
| 50 | 9,75980 Kč | 487,99 Kč |
| 100 | 9,54570 Kč | 954,57 Kč |
| 250 | 9,26432 Kč | 2 316,08 Kč |
| 500 | 9,05056 Kč | 4 525,28 Kč |
| 1 000 | 8,83659 Kč | 8 836,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,49915 Kč | 25 497,45 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

