BR25H040FVM-2CTR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 3 000
Unit Price: 11,76000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 860
Unit Price: 13,23000 Kč
Datasheet
EEPROM Memory IC 4Kbit SPI 10 MHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25H040FVM-2CTR

DigiKey Part Number
BR25H040FVM-2CTR-ND - Tape & Reel (TR)
BR25H040FVM-2CCT-ND - Cut Tape (CT)
BR25H040FVM-2CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25H040FVM-2CTR
Description
IC EEPROM 4KBIT SPI 10MHZ 8MSOP
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit SPI 10 MHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
BR25H040FVM-2CTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
10 MHz
Mfr
Write Cycle Time - Word, Page
4ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.5V ~ 5.5V
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-MSOP
Memory Organization
512 x 8
Base Product Number
Memory Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR25H040FVM-5ACTRRohm Semiconductor3 000846-BR25H040FVM-5ACTRCT-ND11,76000 KčMFR Recommended
M95040-DRDW3TP/KSTMicroelectronics3 860497-14442-1-ND13,23000 KčSimilar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,95712 Kč23 871,36 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč