
BR25H020F-2CE2 | |
|---|---|
DigiKey Part Number | BR25H020F-2CE2TR-ND - Tape & Reel (TR) BR25H020F-2CE2CT-ND - Cut Tape (CT) BR25H020F-2CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H020F-2CE2 |
Description | IC EEPROM 2KBIT SPI 10MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 10 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR25H020F-2CE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 12,99800 Kč | 129,98 Kč |
| 25 | 12,64920 Kč | 316,23 Kč |
| 50 | 12,38040 Kč | 619,02 Kč |
| 100 | 12,11370 Kč | 1 211,37 Kč |
| 250 | 11,75468 Kč | 2 938,67 Kč |
| 500 | 11,48296 Kč | 5 741,48 Kč |
| 1 000 | 11,21125 Kč | 11 211,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,85387 Kč | 27 134,68 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

