
BR25H010FJ-5ACE2 | |
|---|---|
DigiKey Part Number | 846-BR25H010FJ-5ACE2TR-ND - Tape & Reel (TR) 846-BR25H010FJ-5ACE2CT-ND - Cut Tape (CT) 846-BR25H010FJ-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H010FJ-5ACE2 |
Description | 1KBIT, SPI BUS, SERIAL EEPROM FO |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit SPI 20 MHz 8-SOP-J |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Series | Write Cycle Time - Word, Page 3.5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 5.5V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 128 x 8 | Supplier Device Package 8-SOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 10,20500 Kč | 102,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,53308 Kč | 18 832,70 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

