MFR Recommended

BR25H010F-2CE2 | |
|---|---|
DigiKey Part Number | BR25H010F-2CE2TR-ND - Tape & Reel (TR) BR25H010F-2CE2CT-ND - Cut Tape (CT) BR25H010F-2CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H010F-2CE2 |
Description | IC EEPROM 1KBIT SPI 10MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit SPI 10 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR25H010F-2CE2 Models |
Category | Clock Frequency 10 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 128 x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25H010FJ-5ACE2 | Rohm Semiconductor | 2 500 | 846-BR25H010FJ-5ACE2CT-ND | 11,76000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,31340 Kč | 33 283,50 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |


