EEPROM Memory IC 512Kbit SPI 20 MHz 8-TSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25G512FVT-5AE2

DigiKey Part Number
846-BR25G512FVT-5AE2TR-ND - Tape & Reel (TR)
846-BR25G512FVT-5AE2CT-ND - Cut Tape (CT)
846-BR25G512FVT-5AE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25G512FVT-5AE2
Description
IC EEPROM 512KBIT SPI 8TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit SPI 20 MHz 8-TSSOP-B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Interface
SPI
Mfr
Clock Frequency
20 MHz
Series
Write Cycle Time - Word, Page
3.5ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.6V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP-B
Memory Size
Base Product Number
Memory Organization
64K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 890
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
1022,59400 Kč225,94 Kč
2521,98080 Kč549,52 Kč
5021,50620 Kč1 075,31 Kč
10021,02530 Kč2 102,53 Kč
25020,38820 Kč5 097,05 Kč
50019,90652 Kč9 953,26 Kč
1 00019,42630 Kč19 426,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,67317 Kč56 019,51 Kč
6 00018,20523 Kč109 231,38 Kč
9 00017,93486 Kč161 413,74 Kč
Manufacturers Standard Package
Unit Price without VAT:24,15000 Kč
Unit Price with VAT:29,22150 Kč