
BR25G512FJ-5AE2 | |
|---|---|
DigiKey Part Number | 846-BR25G512FJ-5AE2TR-ND - Tape & Reel (TR) 846-BR25G512FJ-5AE2CT-ND - Cut Tape (CT) 846-BR25G512FJ-5AE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25G512FJ-5AE2 |
Description | IC EEPROM 512KBIT SPI 8SOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 20 MHz 8-SOP-J |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 3.5ms |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOP-J |
Memory Organization 64K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 26,70900 Kč | 267,09 Kč |
| 25 | 25,97040 Kč | 649,26 Kč |
| 50 | 25,40340 Kč | 1 270,17 Kč |
| 100 | 24,83010 Kč | 2 483,01 Kč |
| 250 | 24,07296 Kč | 6 018,24 Kč |
| 500 | 23,50054 Kč | 11 750,27 Kč |
| 1 000 | 22,93087 Kč | 22 930,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,74826 Kč | 44 370,65 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |

