BR25G512F-3GE2 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 5 681
Unit Price: 21,89000 Kč
Datasheet
BR24S128F-WE2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25G512F-3GE2

DigiKey Part Number
BR25G512F-3GE2TR-ND - Tape & Reel (TR)
BR25G512F-3GE2CT-ND - Cut Tape (CT)
BR25G512F-3GE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25G512F-3GE2
Description
IC EEPROM 512KBIT SPI 10MHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit SPI 10 MHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BR25G512F-3GE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64K x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:2500
Tape & Reel (TR):2500
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,36000 Kč31,36 Kč
1029,38600 Kč293,86 Kč
2528,56920 Kč714,23 Kč
5027,94180 Kč1 397,09 Kč
10027,30610 Kč2 730,61 Kč
25026,46744 Kč6 616,86 Kč
50025,83466 Kč12 917,33 Kč
1 00025,20506 Kč25 205,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50024,38205 Kč60 955,12 Kč
5 00023,76882 Kč118 844,10 Kč
7 50023,41495 Kč175 612,12 Kč
Manufacturers Standard Package
Unit Price without VAT:31,36000 Kč
Unit Price with VAT:37,94560 Kč