EEPROM Memory IC 256Kbit SPI 20 MHz 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25G256FJ-5AE2

DigiKey Part Number
846-BR25G256FJ-5AE2TR-ND - Tape & Reel (TR)
846-BR25G256FJ-5AE2CT-ND - Cut Tape (CT)
846-BR25G256FJ-5AE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25G256FJ-5AE2
Description
256KBIT, SPI BUS, SERIAL EEPROM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit SPI 20 MHz 8-SOP-J
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
32K x 8
Mfr
Memory Interface
SPI
Series
Clock Frequency
20 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
3.5ms
Part Status
Active
Voltage - Supply
1.6V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOP-J
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 484
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1015,26600 Kč152,66 Kč
2514,84960 Kč371,24 Kč
5014,53480 Kč726,74 Kč
10014,21560 Kč1 421,56 Kč
25013,79232 Kč3 448,08 Kč
50013,47106 Kč6 735,53 Kč
1 00013,15042 Kč13 150,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,72916 Kč31 822,90 Kč
5 00012,41385 Kč62 069,25 Kč
7 50012,23117 Kč91 733,78 Kč
12 50012,00330 Kč150 041,25 Kč
17 50011,85477 Kč207 458,48 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč