
BR25G128NUX-5ATR | |
|---|---|
DigiKey Part Number | 846-BR25G128NUX-5ATR-ND - Tape & Reel (TR) 846-BR25G128NUX-5ATRCT-ND - Cut Tape (CT) 846-BR25G128NUX-5ATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25G128NUX-5ATR |
Description | 128KBIT, SPI BUS, SERIAL EEPROM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 20 MHz VSON008X2030 |
Datasheet | Datasheet |
Category | Memory Organization 16K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 3.5ms |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package VSON008X2030 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 13,77500 Kč | 137,75 Kč |
| 25 | 13,39680 Kč | 334,92 Kč |
| 50 | 13,11540 Kč | 655,77 Kč |
| 100 | 12,82980 Kč | 1 282,98 Kč |
| 250 | 12,45012 Kč | 3 112,53 Kč |
| 500 | 12,16120 Kč | 6 080,60 Kč |
| 1 000 | 11,87290 Kč | 11 872,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,30081 Kč | 45 203,24 Kč |
| 8 000 | 11,01907 Kč | 88 152,56 Kč |
| 12 000 | 10,85604 Kč | 130 272,48 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

