
BR25G128FVT-5AE2 | |
|---|---|
DigiKey Part Number | 846-BR25G128FVT-5AE2TR-ND - Tape & Reel (TR) 846-BR25G128FVT-5AE2CT-ND - Cut Tape (CT) 846-BR25G128FVT-5AE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25G128FVT-5AE2 |
Description | 128KBIT, SPI BUS, SERIAL EEPROM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 20 MHz 8-TSSOP-B |
Datasheet | Datasheet |
Category | Memory Organization 16K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 3.5ms |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP-B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,48300 Kč | 84,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,19441 Kč | 18 583,23 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

