
BR25A512FJ-3MGE2 | |
|---|---|
DigiKey Part Number | BR25A512FJ-3MGE2TR-ND - Tape & Reel (TR) BR25A512FJ-3MGE2CT-ND - Cut Tape (CT) BR25A512FJ-3MGE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25A512FJ-3MGE2 |
Description | IC EEPROM 512KBIT SPI 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 10 MHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR25A512FJ-3MGE2 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP-J |
Memory Size | Base Product Number |
Memory Organization 64K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25H512FJ-5ACE2 | Rohm Semiconductor | 1 638 | 846-BR25H512FJ-5ACE2CT-ND | 1,03000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 39,37100 Kč | 393,71 Kč |
| 25 | 38,25000 Kč | 956,25 Kč |
| 50 | 37,40160 Kč | 1 870,08 Kč |
| 100 | 36,54490 Kč | 3 654,49 Kč |
| 250 | 35,41188 Kč | 8 852,97 Kč |
| 500 | 34,55892 Kč | 17 279,46 Kč |
| 1 000 | 33,71187 Kč | 33 711,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,60586 Kč | 81 514,65 Kč |
| 5 000 | 31,78329 Kč | 158 916,45 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |

