
BR24T64FJ-WE2 | |
|---|---|
DigiKey Part Number | BR24T64FJ-WE2TR-ND - Tape & Reel (TR) BR24T64FJ-WE2CT-ND - Cut Tape (CT) BR24T64FJ-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T64FJ-WE2 |
Description | IC EEPROM 64KBIT I2C 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 400 kHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR24T64FJ-WE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 9,68000 Kč | 96,80 Kč |
| 25 | 9,43240 Kč | 235,81 Kč |
| 50 | 9,24340 Kč | 462,17 Kč |
| 100 | 9,04380 Kč | 904,38 Kč |
| 250 | 8,78052 Kč | 2 195,13 Kč |
| 500 | 8,57978 Kč | 4 289,89 Kč |
| 1 000 | 8,37904 Kč | 8 379,04 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

