BR93L56RFJ-WE2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24T16FJ-WE2

DigiKey Part Number
BR24T16FJ-WE2TR-ND - Tape & Reel (TR)
BR24T16FJ-WE2CT-ND - Cut Tape (CT)
BR24T16FJ-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24T16FJ-WE2
Description
IC EEPROM 16KBIT I2C 8SOPJ
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 400 kHz 8-SOP-J
Datasheet
 Datasheet
EDA/CAD Models
BR24T16FJ-WE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 778
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31.03.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,42000 Kč8,42 Kč
107,85200 Kč78,52 Kč
257,64520 Kč191,13 Kč
507,49380 Kč374,69 Kč
1007,33380 Kč733,38 Kč
2507,12080 Kč1 780,20 Kč
5006,95956 Kč3 479,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,58368 Kč16 459,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,42000 Kč
Unit Price with VAT:10,18820 Kč