EEPROM Memory IC 16Kbit I2C 400 kHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24T16F-WE2

DigiKey Part Number
BR24T16F-WE2TR-ND - Tape & Reel (TR)
BR24T16F-WE2CT-ND - Cut Tape (CT)
BR24T16F-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24T16F-WE2
Description
IC EEPROM 16KBIT I2C 400KHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 400 kHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BR24T16F-WE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 072
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
108,50400 Kč85,04 Kč
258,29000 Kč207,25 Kč
508,12200 Kč406,10 Kč
1007,95190 Kč795,19 Kč
2507,72140 Kč1 930,35 Kč
5007,54584 Kč3 772,92 Kč
1 0007,37030 Kč7 370,30 Kč
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč