EEPROM Memory IC 128Kbit I2C 400 kHz 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24T128FJ-WE2

DigiKey Part Number
BR24T128FJ-WE2TR-ND - Tape & Reel (TR)
BR24T128FJ-WE2CT-ND - Cut Tape (CT)
BR24T128FJ-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24T128FJ-WE2
Description
IC EEPROM 128KBIT I2C 8SOPJ
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit I2C 400 kHz 8-SOP-J
Datasheet
 Datasheet
EDA/CAD Models
BR24T128FJ-WE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOP-J
Memory Size
Base Product Number
Memory Organization
16K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24LC128-I/SNMicrochip Technology4 78824LC128-I/SN-ND16,38000 KčSimilar
M24128-DFMN6TPSTMicroelectronics2 330497-15740-1-ND10,92000 KčSimilar
M24128-DRMN3TP/KSTMicroelectronics19 030497-14419-1-ND23,73000 KčSimilar
M24128-DRMN8TP/KSTMicroelectronics7 683497-15337-1-ND15,12000 KčSimilar
In-Stock: 2 318
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
1011,31800 Kč113,18 Kč
2511,01960 Kč275,49 Kč
5010,78460 Kč539,23 Kč
10010,55150 Kč1 055,15 Kč
25010,23780 Kč2 559,45 Kč
5009,99966 Kč4 999,83 Kč
1 0009,76260 Kč9 762,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,45053 Kč23 626,33 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč