
BR24T128F-WE2 | |
|---|---|
DigiKey Part Number | BR24T128F-WE2TR-ND - Tape & Reel (TR) BR24T128F-WE2CT-ND - Cut Tape (CT) BR24T128F-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T128F-WE2 |
Description | IC EEPROM 128KBIT I2C 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 400 kHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24T128F-WE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 16K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G128F-3GTE2 | Rohm Semiconductor | 4 178 | BR24G128F-3GTE2CT-ND | 13,86000 Kč | Similar |
| AT24C128C-SSHM-T | Microchip Technology | 6 556 | 150-AT24C128C-SSHM-TCT-ND | 9,03000 Kč | Similar |
| M24128-DRMN8TP/K | STMicroelectronics | 7 683 | 497-15337-1-ND | 15,12000 Kč | Similar |
| S-24C128CI-J8T1U3 | ABLIC Inc. | 0 | 1662-2713-2-ND | 17,70924 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 11,31800 Kč | 113,18 Kč |
| 25 | 11,01960 Kč | 275,49 Kč |
| 50 | 10,78460 Kč | 539,23 Kč |
| 100 | 10,55150 Kč | 1 055,15 Kč |
| 250 | 10,23780 Kč | 2 559,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,45053 Kč | 23 626,33 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

