EEPROM Memory IC 8Kbit I2C 400 kHz 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24T08FJ-WE2

DigiKey Part Number
BR24T08FJ-WE2TR-ND - Tape & Reel (TR)
BR24T08FJ-WE2CT-ND - Cut Tape (CT)
BR24T08FJ-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24T08FJ-WE2
Description
IC EEPROM 8KBIT I2C 400KHZ 8SOPJ
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit I2C 400 kHz 8-SOP-J
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Obsolete
Voltage - Supply
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOP-J
Memory Size
Base Product Number
Memory Organization
1K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24H08FJ-5ACE2Rohm Semiconductor3 290846-BR24H08FJ-5ACE2CT-ND17,22000 KčMFR Recommended
BR24G08FJ-3GTE2Rohm Semiconductor2 295BR24G08FJ-3GTE2CT-ND6,51000 KčSimilar
AT24C08C-SSHM-BMicrochip Technology2 236AT24C08C-SSHM-B-ND6,72000 KčSimilar
AT24C08C-SSHM-TMicrochip Technology0AT24C08C-SSHM-TCT-ND7,14000 KčSimilar
CAT24C08WI-GT3onsemi69 568CAT24C08WI-GT3CT-ND7,14000 KčSimilar
In-Stock: 2 500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,23876 Kč15 596,90 Kč
Manufacturers Standard Package
Unit Price without VAT:6,23876 Kč
Unit Price with VAT:7,54890 Kč