Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR24S16FVM-WTR | |
|---|---|
DigiKey Part Number | BR24S16FVM-WTR-ND - Tape & Reel (TR) BR24S16FVM-WCT-ND - Cut Tape (CT) BR24S16FVM-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24S16FVM-WTR |
Description | IC EEPROM 16KBIT I2C 8MSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24S16FVM-WTR Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-MSOP |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G16FVM-3GTTR | Rohm Semiconductor | 55 | BR24G16FVM-3GTCT-ND | 0,22000 Kč | Similar |
| BR24H16FVM-5ACTR | Rohm Semiconductor | 5 055 | 846-BR24H16FVM-5ACTRCT-ND | 0,51000 Kč | Similar |
| 24AA16-E/MS | Microchip Technology | 0 | 24AA16-E/MS-ND | 0,43187 Kč | Similar |
| 24AA16-I/MS | Microchip Technology | 4 276 | 24AA16-I/MS-ND | 0,33000 Kč | Similar |
| 24AA16H-I/MS | Microchip Technology | 0 | 24AA16H-I/MS-ND | 0,34790 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,23777 Kč | 39 713,31 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |




