
BR24S128F-WE2 | |
|---|---|
DigiKey Part Number | BR24S128F-WE2TR-ND - Tape & Reel (TR) BR24S128F-WE2CT-ND - Cut Tape (CT) BR24S128F-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24S128F-WE2 |
Description | IC EEPROM 128KBIT I2C 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 400 kHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24S128F-WE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 31,91700 Kč | 319,17 Kč |
| 25 | 31,01840 Kč | 775,46 Kč |
| 50 | 30,33800 Kč | 1 516,90 Kč |
| 100 | 29,65130 Kč | 2 965,13 Kč |
| 250 | 28,74040 Kč | 7 185,10 Kč |
| 500 | 28,05248 Kč | 14 026,24 Kč |
| 1 000 | 27,36879 Kč | 27 368,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,47520 Kč | 66 188,00 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |

