EEPROM Memory IC 64Kbit I2C 400 kHz 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24L64FJ-WE2

DigiKey Part Number
BR24L64FJ-WE2TR-ND - Tape & Reel (TR)
BR24L64FJ-WE2CT-ND - Cut Tape (CT)
BR24L64FJ-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24L64FJ-WE2
Description
IC EEPROM 64KBIT I2C 8SOPJ
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 400 kHz 8-SOP-J
Datasheet
 Datasheet
EDA/CAD Models
BR24L64FJ-WE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 880
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,00000 Kč36,00 Kč
1033,61700 Kč336,17 Kč
2532,66120 Kč816,53 Kč
5031,93700 Kč1 596,85 Kč
10031,20660 Kč3 120,66 Kč
25030,24380 Kč7 560,95 Kč
50029,51674 Kč14 758,37 Kč
1 00028,79451 Kč28 794,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,49613 Kč41 240,33 Kč
Manufacturers Standard Package
Unit Price without VAT:36,00000 Kč
Unit Price with VAT:43,56000 Kč