
BR24L64FJ-WE2 | |
|---|---|
DigiKey Part Number | BR24L64FJ-WE2TR-ND - Tape & Reel (TR) BR24L64FJ-WE2CT-ND - Cut Tape (CT) BR24L64FJ-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24L64FJ-WE2 |
Description | IC EEPROM 64KBIT I2C 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 400 kHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR24L64FJ-WE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 36,43200 Kč | 364,32 Kč |
| 25 | 35,41120 Kč | 885,28 Kč |
| 50 | 34,62580 Kč | 1 731,29 Kč |
| 100 | 33,83620 Kč | 3 383,62 Kč |
| 250 | 32,79216 Kč | 8 198,04 Kč |
| 500 | 32,00390 Kč | 16 001,95 Kč |
| 1 000 | 31,22109 Kč | 31 221,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 30,19865 Kč | 75 496,62 Kč |
| 5 000 | 29,43764 Kč | 147 188,20 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |

