
BR24L32F-WE2 | |
|---|---|
DigiKey Part Number | BR24L32F-WE2TR-ND - Tape & Reel (TR) BR24L32F-WE2CT-ND - Cut Tape (CT) BR24L32F-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24L32F-WE2 |
Description | IC EEPROM 32KBIT I2C 400KHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 400 kHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24L32F-WE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,63000 Kč | 16,63 Kč |
| 10 | 15,61900 Kč | 156,19 Kč |
| 25 | 15,19800 Kč | 379,95 Kč |
| 50 | 14,87400 Kč | 743,70 Kč |
| 100 | 14,54770 Kč | 1 454,77 Kč |
| 250 | 14,11192 Kč | 3 527,98 Kč |
| 500 | 13,78186 Kč | 6 890,93 Kč |
| 1 000 | 13,45284 Kč | 13 452,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,02052 Kč | 32 551,30 Kč |
| 5 000 | 12,69711 Kč | 63 485,55 Kč |
| 7 500 | 12,50996 Kč | 93 824,70 Kč |
| 12 500 | 12,27655 Kč | 153 456,88 Kč |
| Unit Price without VAT: | 16,63000 Kč |
|---|---|
| Unit Price with VAT: | 20,12230 Kč |

