EEPROM Memory IC 8Kbit I2C 400 kHz 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24L08FJ-WE2

DigiKey Part Number
BR24L08FJ-WE2TR-ND - Tape & Reel (TR)
BR24L08FJ-WE2CT-ND - Cut Tape (CT)
BR24L08FJ-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24L08FJ-WE2
Description
IC EEPROM 8KBIT I2C 400KHZ 8SOPJ
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit I2C 400 kHz 8-SOP-J
Datasheet
 Datasheet
EDA/CAD Models
BR24L08FJ-WE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOP-J
Memory Size
Base Product Number
Memory Organization
1K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24G08FJ-3GTE2Rohm Semiconductor2 295BR24G08FJ-3GTE2CT-ND6,51000 KčSimilar
BR24T08FJ-WE2Rohm Semiconductor2 500BR24T08FJ-WE2CT-ND6,23876 KčSimilar
24AA08-I/SNMicrochip Technology93324AA08-I/SN-ND7,35000 KčSimilar
24AA08T-I/SNMicrochip Technology7 37624AA08T-I/SNCT-ND7,77000 KčSimilar
AT24C08C-SSHM-BMicrochip Technology2 236AT24C08C-SSHM-B-ND6,72000 KčSimilar
In-Stock: 2 385
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
1011,08700 Kč110,87 Kč
2510,79280 Kč269,82 Kč
5010,56620 Kč528,31 Kč
10010,33520 Kč1 033,52 Kč
25010,02948 Kč2 507,37 Kč
5009,79682 Kč4 898,41 Kč
1 0009,56438 Kč9 564,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,25886 Kč23 147,15 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč