
BR24H64FVM-5ACTR | |
|---|---|
DigiKey Part Number | 846-BR24H64FVM-5ACTR-ND - Tape & Reel (TR) 846-BR24H64FVM-5ACCT-ND - Cut Tape (CT) 846-BR24H64FVM-5ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24H64FVM-5ACTR |
Description | IC EEPROM 64KBIT I2C 1MHZ 8MSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24H64FVM-5ACTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,52000 Kč | 18,52 Kč |
| 10 | 17,47200 Kč | 174,72 Kč |
| 25 | 16,99160 Kč | 424,79 Kč |
| 50 | 16,62960 Kč | 831,48 Kč |
| 100 | 16,26320 Kč | 1 626,32 Kč |
| 250 | 15,77404 Kč | 3 943,51 Kč |
| 500 | 15,40396 Kč | 7 701,98 Kč |
| 1 000 | 15,03454 Kč | 15 034,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,45426 Kč | 43 362,78 Kč |
| 6 000 | 14,09329 Kč | 84 559,74 Kč |
| 9 000 | 13,88460 Kč | 124 961,40 Kč |
| 15 000 | 13,62456 Kč | 204 368,40 Kč |
| Unit Price without VAT: | 18,52000 Kč |
|---|---|
| Unit Price with VAT: | 22,40920 Kč |




