
BR24H16FVT-5ACE2 | |
|---|---|
DigiKey Part Number | 846-BR24H16FVT-5ACE2TR-ND - Tape & Reel (TR) 846-BR24H16FVT-5ACE2CT-ND - Cut Tape (CT) 846-BR24H16FVT-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24H16FVT-5ACE2 |
Description | IC EEPROM 16KBIT I2C 8TSSOPB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz 8-TSSOP-B |
Datasheet | Datasheet |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 3.5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP-B |
Memory Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,51559 Kč | 28 546,77 Kč |
| Unit Price without VAT: | 9,51559 Kč |
|---|---|
| Unit Price with VAT: | 11,51386 Kč |

