
BR24H08FJ-5ACE2 | |
|---|---|
DigiKey Part Number | 846-BR24H08FJ-5ACE2TR-ND - Tape & Reel (TR) 846-BR24H08FJ-5ACE2CT-ND - Cut Tape (CT) 846-BR24H08FJ-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24H08FJ-5ACE2 |
Description | IC EEPROM 8KBIT I2C 8SOPJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 1 MHz 8-SOP-J |
Datasheet | Datasheet |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 3.5ms |
Series | Voltage - Supply 1.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOP-J |
Memory Organization 1K x 8 | Base Product Number |
Memory Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 12,28400 Kč | 122,84 Kč |
| 25 | 11,04480 Kč | 276,12 Kč |
| 100 | 9,68640 Kč | 968,64 Kč |
| 250 | 9,03920 Kč | 2 259,80 Kč |
| 500 | 8,64908 Kč | 4 324,54 Kč |
| 1 000 | 8,32781 Kč | 8 327,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,98848 Kč | 19 971,20 Kč |
| 5 000 | 7,78404 Kč | 38 920,20 Kč |
| 7 500 | 7,68163 Kč | 57 612,22 Kč |
| 12 500 | 7,56818 Kč | 94 602,25 Kč |
| 17 500 | 7,50190 Kč | 131 283,25 Kč |
| 25 000 | 7,43816 Kč | 185 954,00 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

