EEPROM Memory IC 2Kbit I2C 1 MHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24H02FVM-5ACTR

DigiKey Part Number
846-BR24H02FVM-5ACTR-ND - Tape & Reel (TR)
846-BR24H02FVM-5ACTRCT-ND - Cut Tape (CT)
846-BR24H02FVM-5ACTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24H02FVM-5ACTR
Description
IC EEPROM 2KBIT I2C 8MSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 1 MHz 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
3.5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 268
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1015,72800 Kč157,28 Kč
2515,31160 Kč382,79 Kč
5014,98840 Kč749,42 Kč
10014,66080 Kč1 466,08 Kč
25014,22404 Kč3 556,01 Kč
50013,89228 Kč6 946,14 Kč
1 00013,56135 Kč13 561,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,04060 Kč39 121,80 Kč
6 00012,71618 Kč76 297,08 Kč
9 00012,52841 Kč112 755,69 Kč
15 00012,29437 Kč184 415,55 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč