
BR24G64FJ-3AGTE2 | |
|---|---|
DigiKey Part Number | 846-BR24G64FJ-3AGTE2TR-ND - Tape & Reel (TR) 846-BR24G64FJ-3AGTE2CT-ND - Cut Tape (CT) 846-BR24G64FJ-3AGTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G64FJ-3AGTE2 |
Description | IC EEPROM 64KBIT I2C 1MHZ 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 7500 |
| Tape & Reel (TR): | 7500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 9,70400 Kč | 97,04 Kč |
| 25 | 9,44720 Kč | 236,18 Kč |
| 50 | 9,24940 Kč | 462,47 Kč |
| 100 | 9,05150 Kč | 905,15 Kč |
| 250 | 8,78712 Kč | 2 196,78 Kč |
| 500 | 8,58546 Kč | 4 292,73 Kč |
| 1 000 | 8,38400 Kč | 8 384,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,00060 Kč | 15 001,50 Kč |
| 5 000 | 5,85333 Kč | 29 266,65 Kč |
| 7 500 | 5,76790 Kč | 43 259,25 Kč |
| 12 500 | 5,66112 Kč | 70 764,00 Kč |
| 17 500 | 5,59143 Kč | 97 850,02 Kč |
| 25 000 | 5,51823 Kč | 137 955,75 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |

