
BR24G32FVT-5E2 | |
|---|---|
DigiKey Part Number | 846-BR24G32FVT-5E2TR-ND - Tape & Reel (TR) 846-BR24G32FVT-5E2CT-ND - Cut Tape (CT) 846-BR24G32FVT-5E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G32FVT-5E2 |
Description | IC EEPROM 32KBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 8-TSSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 9,89000 Kč | 98,90 Kč |
| 25 | 9,62560 Kč | 240,64 Kč |
| 50 | 9,42820 Kč | 471,41 Kč |
| 100 | 9,22650 Kč | 922,65 Kč |
| 250 | 8,95608 Kč | 2 239,02 Kč |
| 500 | 8,75154 Kč | 4 375,77 Kč |
| 1 000 | 8,54682 Kč | 8 546,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,22310 Kč | 24 669,30 Kč |
| 6 000 | 8,02078 Kč | 48 124,68 Kč |
| 9 000 | 7,90346 Kč | 71 131,14 Kč |
| 15 000 | 7,75689 Kč | 116 353,35 Kč |
| 21 000 | 7,66129 Kč | 160 887,09 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |


