
BR24G32FVM-5TR | |
|---|---|
DigiKey Part Number | 846-BR24G32FVM-5TR-ND - Tape & Reel (TR) 846-BR24G32FVM-5TRCT-ND - Cut Tape (CT) 846-BR24G32FVM-5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G32FVM-5TR |
Description | IC EEPROM 32KBIT I2C 8MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 8-MSOP |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-MSOP |
Memory Organization 4K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 10,07900 Kč | 100,79 Kč |
| 25 | 9,81880 Kč | 245,47 Kč |
| 50 | 9,61280 Kč | 480,64 Kč |
| 100 | 9,40710 Kč | 940,71 Kč |
| 250 | 9,13244 Kč | 2 283,11 Kč |
| 500 | 8,92332 Kč | 4 461,66 Kč |
| 1 000 | 8,71417 Kč | 8 714,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,38401 Kč | 25 152,03 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

