
BR24G32FJ-5E2 | |
|---|---|
DigiKey Part Number | 846-BR24G32FJ-5E2TR-ND - Tape & Reel (TR) 846-BR24G32FJ-5E2CT-ND - Cut Tape (CT) 846-BR24G32FJ-5E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G32FJ-5E2 |
Description | IC EEPROM 32KBIT I2C 8SOPJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 8-SOP-J |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOP-J |
Memory Organization 4K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 9,00800 Kč | 90,08 Kč |
| 25 | 8,76880 Kč | 219,22 Kč |
| 50 | 8,58820 Kč | 429,41 Kč |
| 100 | 8,40760 Kč | 840,76 Kč |
| 250 | 8,16320 Kč | 2 040,80 Kč |
| 500 | 7,97756 Kč | 3 988,78 Kč |
| 1 000 | 7,79131 Kč | 7 791,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,54584 Kč | 18 864,60 Kč |
| 5 000 | 7,36139 Kč | 36 806,95 Kč |
| 7 500 | 7,25431 Kč | 54 407,33 Kč |
| 12 500 | 7,12047 Kč | 89 005,88 Kč |
| 17 500 | 7,03305 Kč | 123 078,38 Kč |
| 25 000 | 6,94114 Kč | 173 528,50 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

