EEPROM Memory IC 1Mbit I2C 1 MHz 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G1MFJ-5AE2

DigiKey Part Number
846-BR24G1MFJ-5AE2TR-ND - Tape & Reel (TR)
846-BR24G1MFJ-5AE2CT-ND - Cut Tape (CT)
846-BR24G1MFJ-5AE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G1MFJ-5AE2
Description
IC EEPROM 1MBIT I2C 1MHZ 8SOPJ
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Mbit I2C 1 MHz 8-SOP-J
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
3.5ms
Part Status
Active
Voltage - Supply
1.7V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOP-J
Memory Size
Base Product Number
Memory Organization
128K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 525
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,17000 Kč37,17 Kč
1034,77300 Kč347,73 Kč
2533,78160 Kč844,54 Kč
5033,03820 Kč1 651,91 Kč
10032,28650 Kč3 228,65 Kč
25031,29120 Kč7 822,80 Kč
50030,53992 Kč15 269,96 Kč
1 00029,79406 Kč29 794,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50028,81934 Kč72 048,35 Kč
5 00028,09360 Kč140 468,00 Kč
7 50027,67466 Kč207 559,95 Kč
Manufacturers Standard Package
Unit Price without VAT:37,17000 Kč
Unit Price with VAT:44,97570 Kč