
BR24G16FVT-5E2 | |
|---|---|
DigiKey Part Number | 846-BR24G16FVT-5E2TR-ND - Tape & Reel (TR) 846-BR24G16FVT-5E2CT-ND - Cut Tape (CT) 846-BR24G16FVT-5E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G16FVT-5E2 |
Description | 16KBIT, IC BUS, LOW CURRENT CONS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz 8-TSSOP-B |
Datasheet | Datasheet |
Category | Memory Organization 2K x 8 |
Mfr | Memory Interface I2C |
Series | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 3.5ms |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP-B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 7,07600 Kč | 70,76 Kč |
| 25 | 6,90400 Kč | 172,60 Kč |
| 50 | 6,76560 Kč | 338,28 Kč |
| 100 | 6,62280 Kč | 662,28 Kč |
| 250 | 6,43380 Kč | 1 608,45 Kč |
| 500 | 6,28848 Kč | 3 144,24 Kč |
| 1 000 | 6,14338 Kč | 6 143,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,91332 Kč | 17 739,96 Kč |
| 6 000 | 5,76913 Kč | 34 614,78 Kč |
| 9 000 | 5,68537 Kč | 51 168,33 Kč |
| 15 000 | 5,58065 Kč | 83 709,75 Kč |
| 21 000 | 5,51226 Kč | 115 757,46 Kč |
| 30 000 | 5,44029 Kč | 163 208,70 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

