EEPROM Memory IC 16Kbit I2C 1 MHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G16FVM-5TR

DigiKey Part Number
846-BR24G16FVM-5TR-ND - Tape & Reel (TR)
846-BR24G16FVM-5TRCT-ND - Cut Tape (CT)
846-BR24G16FVM-5TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G16FVM-5TR
Description
16KBIT, IC BUS, LOW CURRENT CONS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 1 MHz 8-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
2K x 8
Mfr
Memory Interface
I2C
Series
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
3.5ms
Part Status
Active
Voltage - Supply
1.6V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-MSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 297
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
108,16800 Kč81,68 Kč
257,96240 Kč199,06 Kč
507,79860 Kč389,93 Kč
1007,63280 Kč763,28 Kč
2507,41144 Kč1 852,86 Kč
5007,24348 Kč3 621,74 Kč
1 0007,07486 Kč7 074,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,80874 Kč20 426,22 Kč
6 0006,64209 Kč39 852,54 Kč
9 0006,54533 Kč58 907,97 Kč
15 0006,42444 Kč96 366,60 Kč
21 0006,34547 Kč133 254,87 Kč
30 0006,26247 Kč187 874,10 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč