
BR24G16FVM-5TR | |
|---|---|
DigiKey Part Number | 846-BR24G16FVM-5TR-ND - Tape & Reel (TR) 846-BR24G16FVM-5TRCT-ND - Cut Tape (CT) 846-BR24G16FVM-5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G16FVM-5TR |
Description | 16KBIT, IC BUS, LOW CURRENT CONS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz 8-MSOP |
Datasheet | Datasheet |
Category | Memory Organization 2K x 8 |
Mfr | Memory Interface I2C |
Series | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 3.5ms |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 8,16800 Kč | 81,68 Kč |
| 25 | 7,96240 Kč | 199,06 Kč |
| 50 | 7,79860 Kč | 389,93 Kč |
| 100 | 7,63280 Kč | 763,28 Kč |
| 250 | 7,41144 Kč | 1 852,86 Kč |
| 500 | 7,24348 Kč | 3 621,74 Kč |
| 1 000 | 7,07486 Kč | 7 074,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,80874 Kč | 20 426,22 Kč |
| 6 000 | 6,64209 Kč | 39 852,54 Kč |
| 9 000 | 6,54533 Kč | 58 907,97 Kč |
| 15 000 | 6,42444 Kč | 96 366,60 Kč |
| 21 000 | 6,34547 Kč | 133 254,87 Kč |
| 30 000 | 6,26247 Kč | 187 874,10 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

