
BR24G16FJ-3GTE2 | |
|---|---|
DigiKey Part Number | BR24G16FJ-3GTE2TR-ND - Tape & Reel (TR) BR24G16FJ-3GTE2CT-ND - Cut Tape (CT) BR24G16FJ-3GTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G16FJ-3GTE2 |
Description | IC EEPROM 16KBIT I2C 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR24G16FJ-3GTE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 6,35700 Kč | 63,57 Kč |
| 25 | 6,18880 Kč | 154,72 Kč |
| 50 | 6,06660 Kč | 303,33 Kč |
| 100 | 5,93820 Kč | 593,82 Kč |
| 250 | 5,76940 Kč | 1 442,35 Kč |
| 500 | 5,63930 Kč | 2 819,65 Kč |
| 1 000 | 5,50900 Kč | 5 509,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,33710 Kč | 13 342,75 Kč |
| 5 000 | 5,20769 Kč | 26 038,45 Kč |
| 7 500 | 5,13244 Kč | 38 493,30 Kč |
| 12 500 | 5,03831 Kč | 62 978,88 Kč |
| 17 500 | 4,97676 Kč | 87 093,30 Kč |
| 25 000 | 4,91199 Kč | 122 799,75 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |


