
BR24G128NUX-5TR | |
|---|---|
DigiKey Part Number | 846-BR24G128NUX-5TR-ND - Tape & Reel (TR) 846-BR24G128NUX-5TRCT-ND - Cut Tape (CT) 846-BR24G128NUX-5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G128NUX-5TR |
Description | IC EEPROM 128KBIT I2C 8VSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz VSON008X2030 |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package VSON008X2030 |
Memory Size | Base Product Number |
Memory Organization 16K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,02000 Kč | 15,02 Kč |
| 10 | 14,05700 Kč | 140,57 Kč |
| 25 | 13,68120 Kč | 342,03 Kč |
| 50 | 13,38920 Kč | 669,46 Kč |
| 100 | 13,09930 Kč | 1 309,93 Kč |
| 250 | 12,71016 Kč | 3 177,54 Kč |
| 500 | 12,41486 Kč | 6 207,43 Kč |
| 1 000 | 12,12038 Kč | 12 120,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,53586 Kč | 46 143,44 Kč |
| 8 000 | 11,24805 Kč | 89 984,40 Kč |
| 12 000 | 11,08157 Kč | 132 978,84 Kč |
| Unit Price without VAT: | 15,02000 Kč |
|---|---|
| Unit Price with VAT: | 18,17420 Kč |

