
BR24G08FVT-3GE2 | |
|---|---|
DigiKey Part Number | BR24G08FVT-3GE2TR-ND - Tape & Reel (TR) BR24G08FVT-3GE2CT-ND - Cut Tape (CT) BR24G08FVT-3GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G08FVT-3GE2 |
Description | IC EEPROM 8KBIT I2C 8TSSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR24G08FVT-3GE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,74600 Kč | 47,46 Kč |
| 25 | 4,63640 Kč | 115,91 Kč |
| 50 | 4,53980 Kč | 226,99 Kč |
| 100 | 4,44740 Kč | 444,74 Kč |
| 250 | 4,32308 Kč | 1 080,77 Kč |
| 500 | 4,22732 Kč | 2 113,66 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

