
BR24G08FVM-5TR | |
|---|---|
DigiKey Part Number | 846-BR24G08FVM-5TR-ND - Tape & Reel (TR) 846-BR24G08FVM-5TRCT-ND - Cut Tape (CT) 846-BR24G08FVM-5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G08FVM-5TR |
Description | 8KBIT, IC BUS, LOW CURRENT CONSU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 1 MHz 8-MSOP |
Datasheet | Datasheet |
Category | Memory Organization 1K x 8 |
Mfr | Memory Interface I2C |
Series | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 3.5ms |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 7,28600 Kč | 72,86 Kč |
| 25 | 7,09720 Kč | 177,43 Kč |
| 50 | 6,95460 Kč | 347,73 Kč |
| 100 | 6,80760 Kč | 680,76 Kč |
| 250 | 6,61184 Kč | 1 652,96 Kč |
| 500 | 6,46276 Kč | 3 231,38 Kč |
| 1 000 | 6,31305 Kč | 6 313,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,07647 Kč | 18 229,41 Kč |
| 6 000 | 5,92826 Kč | 35 569,56 Kč |
| 9 000 | 5,84213 Kč | 52 579,17 Kč |
| 15 000 | 5,73447 Kč | 86 017,05 Kč |
| 21 000 | 5,66414 Kč | 118 946,94 Kč |
| 30 000 | 5,59019 Kč | 167 705,70 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

