EEPROM Memory IC 8Kbit I2C 400 kHz 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G08FJ-3GTE2

DigiKey Part Number
BR24G08FJ-3GTE2TR-ND - Tape & Reel (TR)
BR24G08FJ-3GTE2CT-ND - Cut Tape (CT)
BR24G08FJ-3GTE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G08FJ-3GTE2
Description
IC EEPROM 8KBIT I2C 400KHZ 8SOPJ
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit I2C 400 kHz 8-SOP-J
Datasheet
 Datasheet
EDA/CAD Models
BR24G08FJ-3GTE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOP-J
Memory Size
Base Product Number
Memory Organization
1K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24G08FJ-5E2Rohm Semiconductor2 089846-BR24G08FJ-5E2CT-ND7,77000 KčMFR Recommended
BR24T08FJ-WE2Rohm Semiconductor2 500BR24T08FJ-WE2CT-ND6,23876 KčSimilar
M24C08-DRMN8TP/KSTMicroelectronics5 079497-15347-1-ND6,72000 KčSimilar
In-Stock: 2 295
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
106,04700 Kč60,47 Kč
255,89640 Kč147,41 Kč
505,77440 Kč288,72 Kč
1005,65480 Kč565,48 Kč
2505,49476 Kč1 373,69 Kč
5005,37170 Kč2 685,85 Kč
1 0005,24845 Kč5 248,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,08538 Kč12 713,45 Kč
5 0004,96258 Kč24 812,90 Kč
7 5004,89113 Kč36 683,48 Kč
12 5004,80169 Kč60 021,12 Kč
17 5004,74318 Kč83 005,65 Kč
25 0004,68159 Kč117 039,75 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč