
BR24G08F-3AGTE2 | |
|---|---|
DigiKey Part Number | BR24G08F-3AGTE2TR-ND - Tape & Reel (TR) BR24G08F-3AGTE2CT-ND - Cut Tape (CT) BR24G08F-3AGTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G08F-3AGTE2 |
Description | IC EEPROM 8KBIT I2C 1MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 1 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24G08F-3AGTE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G08FJ-5E2 | Rohm Semiconductor | 2 089 | 846-BR24G08FJ-5E2CT-ND | 7,77000 Kč | MFR Recommended |
| BR24G08F-3GTE2 | Rohm Semiconductor | 42 | BR24G08F-3GTE2CT-ND | 5,46000 Kč | Similar |
| BR24T08F-WE2 | Rohm Semiconductor | 989 | BR24T08F-WE2CT-ND | 7,98000 Kč | Similar |
| AT24C08C-SSHM-B | Microchip Technology | 2 236 | AT24C08C-SSHM-B-ND | 6,72000 Kč | Similar |
| AT24C08C-SSHM-T | Microchip Technology | 0 | AT24C08C-SSHM-TCT-ND | 7,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 25 | 5,79560 Kč | 144,89 Kč |
| 50 | 5,68200 Kč | 284,10 Kč |
| 100 | 5,56240 Kč | 556,24 Kč |
| 250 | 5,40488 Kč | 1 351,22 Kč |
| 500 | 5,28394 Kč | 2 641,97 Kč |
| 1 000 | 5,16299 Kč | 5 162,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,00256 Kč | 12 506,40 Kč |
| 5 000 | 4,88183 Kč | 24 409,15 Kč |
| 7 500 | 4,81159 Kč | 36 086,92 Kč |
| 12 500 | 4,72364 Kč | 59 045,50 Kč |
| 17 500 | 4,66610 Kč | 81 656,75 Kč |
| 25 000 | 4,60555 Kč | 115 138,75 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

