
BR24G04FVM-5TR | |
|---|---|
DigiKey Part Number | 846-BR24G04FVM-5TR-ND - Tape & Reel (TR) 846-BR24G04FVM-5TRCT-ND - Cut Tape (CT) 846-BR24G04FVM-5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G04FVM-5TR |
Description | 4KBIT, IC BUS, LOW CURRENT CONSU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 1 MHz 8-MSOP |
Datasheet | Datasheet |
Category | Memory Organization 512 x 8 |
Mfr | Memory Interface I2C |
Series | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 3.5ms |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 7,58000 Kč | 75,80 Kč |
| 25 | 7,38280 Kč | 184,57 Kč |
| 50 | 7,23600 Kč | 361,80 Kč |
| 100 | 7,08260 Kč | 708,26 Kč |
| 250 | 6,87896 Kč | 1 719,74 Kč |
| 500 | 6,72314 Kč | 3 361,57 Kč |
| 1 000 | 6,56754 Kč | 6 567,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,32103 Kč | 18 963,09 Kč |
| 6 000 | 6,16662 Kč | 36 999,72 Kč |
| 9 000 | 6,07694 Kč | 54 692,46 Kč |
| 15 000 | 5,96485 Kč | 89 472,75 Kč |
| 21 000 | 5,89166 Kč | 123 724,86 Kč |
| 30 000 | 5,81466 Kč | 174 439,80 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

