
BR24G02FVM-5TR | |
|---|---|
DigiKey Part Number | 846-BR24G02FVM-5TR-ND - Tape & Reel (TR) 846-BR24G02FVM-5TRCT-ND - Cut Tape (CT) 846-BR24G02FVM-5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G02FVM-5TR |
Description | 2KBIT, IC BUS, LOW CURRENT CONSU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 1 MHz 8-MSOP |
Datasheet | Datasheet |
Category | Memory Organization 256 x 8 |
Mfr | Memory Interface I2C |
Series | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 3.5ms |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 7,43300 Kč | 74,33 Kč |
| 25 | 7,24000 Kč | 181,00 Kč |
| 50 | 7,09320 Kč | 354,66 Kč |
| 100 | 6,94400 Kč | 694,40 Kč |
| 250 | 6,74540 Kč | 1 686,35 Kč |
| 500 | 6,59296 Kč | 3 296,48 Kč |
| 1 000 | 6,44030 Kč | 6 440,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,19882 Kč | 18 596,46 Kč |
| 6 000 | 6,04749 Kč | 36 284,94 Kč |
| 9 000 | 5,95958 Kč | 53 636,22 Kč |
| 15 000 | 5,84971 Kč | 87 745,65 Kč |
| 21 000 | 5,77794 Kč | 121 336,74 Kč |
| 30 000 | 5,70246 Kč | 171 073,80 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

