EEPROM Memory IC 2Kbit I2C 1 MHz 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G02FJ-5E2

DigiKey Part Number
846-BR24G02FJ-5E2TR-ND - Tape & Reel (TR)
846-BR24G02FJ-5E2CT-ND - Cut Tape (CT)
846-BR24G02FJ-5E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G02FJ-5E2
Description
2KBIT, IC BUS, LOW CURRENT CONSU
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 1 MHz 8-SOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
3.5ms
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-J
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
106,44600 Kč64,46 Kč
256,28280 Kč157,07 Kč
506,15240 Kč307,62 Kč
1006,02430 Kč602,43 Kč
2505,85256 Kč1 463,14 Kč
5005,72196 Kč2 860,98 Kč
1 0005,59009 Kč5 590,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,41597 Kč13 539,92 Kč
5 0005,28490 Kč26 424,50 Kč
7 5005,20871 Kč39 065,32 Kč
12 5005,11330 Kč63 916,25 Kč
17 5005,05092 Kč88 391,10 Kč
25 0004,98528 Kč124 632,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč