
BR24G01FVJ-3GTE2 | |
|---|---|
DigiKey Part Number  | BR24G01FVJ-3GT2TR-ND - Tape & Reel (TR) BR24G01FVJ-3GT2CT-ND - Cut Tape (CT) BR24G01FVJ-3GT2DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | BR24G01FVJ-3GTE2  | 
Description  | IC EEPROM 1KBIT I2C 8TSSOP  | 
Customer Reference  | |
Detailed Description  | EEPROM Memory IC 1Kbit I2C 400 kHz 8-TSSOP-BJ  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | BR24G01FVJ-3GTE2 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Not For New Designs  | |
DigiKey Programmable  | Not Verified  | |
Memory Type  | Non-Volatile  | |
Memory Format  | ||
Technology  | EEPROM  | |
Memory Size  | ||
Memory Organization  | 128 x 8  | |
Memory Interface  | I2C  | |
Clock Frequency  | 400 kHz  | |
Write Cycle Time - Word, Page  | 5ms  | |
Voltage - Supply  | 1.6V ~ 5.5V  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 8-TSSOP-BJ  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 4,99000 Kč | 4,99 Kč | 
| 10 | 4,64000 Kč | 46,40 Kč | 
| 25 | 4,51920 Kč | 112,98 Kč | 
| 50 | 4,42760 Kč | 221,38 Kč | 
| 100 | 4,33600 Kč | 433,60 Kč | 
| 250 | 4,21280 Kč | 1 053,20 Kč | 
| 500 | 4,11918 Kč | 2 059,59 Kč | 
| 1 000 | 4,02471 Kč | 4 024,71 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 4,21180 Kč | 10 529,50 Kč | 
| 5 000 | 4,11018 Kč | 20 550,90 Kč | 
| 7 500 | 4,05107 Kč | 30 383,03 Kč | 
| 12 500 | 3,97703 Kč | 49 712,88 Kč | 
| 17 500 | 3,92862 Kč | 68 750,85 Kč | 
| 25 000 | 3,87765 Kč | 96 941,25 Kč | 
| Unit Price without VAT: | 4,99000 Kč | 
|---|---|
| Unit Price with VAT: | 6,03790 Kč | 

