Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR24C16-WDS6TP | |
|---|---|
DigiKey Part Number | BR24C16-WDS6TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BR24C16-WDS6TP |
Description | IC EEPROM 16KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 8-TSSOP |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G16FVJ-3GTE2 | Rohm Semiconductor | 412 | BR24G16FVJ-3GT2CT-ND | 5,88000 Kč | Similar |
| 24AA16-E/MS | Microchip Technology | 0 | 24AA16-E/MS-ND | 11,64129 Kč | Similar |
| 24AA16-I/MS | Microchip Technology | 4 276 | 24AA16-I/MS-ND | 9,03000 Kč | Similar |
| 24AA16H-I/MS | Microchip Technology | 0 | 24AA16H-I/MS-ND | 9,37771 Kč | Similar |
| 24AA16HT-I/MS | Microchip Technology | 0 | 24AA16HT-I/MS-ND | 9,37771 Kč | Similar |



