
BR24A32F-WME2 | |
|---|---|
DigiKey Part Number | BR24A32F-WME2TR-ND - Tape & Reel (TR) BR24A32F-WME2CT-ND - Cut Tape (CT) BR24A32F-WME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24A32F-WME2 |
Description | IC EEPROM 32KBIT I2C 400KHZ 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 400 kHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24A32F-WME2 Models |
Category | Clock Frequency 400 kHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 4K x 8 | Base Product Number |
Memory Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 40,14800 Kč | 401,48 Kč |
| 25 | 39,01440 Kč | 975,36 Kč |
| 50 | 38,14500 Kč | 1 907,25 Kč |
| 100 | 37,27350 Kč | 3 727,35 Kč |
| 250 | 36,11740 Kč | 9 029,35 Kč |
| 500 | 35,24682 Kč | 17 623,41 Kč |
| 1 000 | 34,38255 Kč | 34 382,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,03366 Kč | 67 584,15 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |

