
BR24A08F-WLBH2 | |
|---|---|
DigiKey Part Number | BR24A08F-WLBH2TR-ND - Tape & Reel (TR) BR24A08F-WLBH2CT-ND - Cut Tape (CT) BR24A08F-WLBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24A08F-WLBH2 |
Description | IC EEPROM 8KBIT I2C 400KHZ 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24A08F-WLBH2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 36,68520 Kč | 9 171,30 Kč |
| Unit Price without VAT: | 36,68520 Kč |
|---|---|
| Unit Price with VAT: | 44,38909 Kč |

